Wiha Tools 30240 technical specifications.
| Mount | Slot |
| Packaging | Bulk |
| Series | SoftFinish® |
| Size | 2.5mm |
| Weight | 0.06lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 30240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.