
Wiha Tools 30292 technical specifications.
| Lead Free | Contains Lead |
| Material | Steel |
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SoftFinish® |
| Weight | 0.96lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 30292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.