
Wiha Tools 30295 technical specifications.
| Product Weight (g) | 462.66 |
| Material | Chrome Vanadium Molybdenum Steel |
| Cage Code | 39VP6 |
| EU RoHS | Not Required |
| HTS Code | 8205400000 |
| Schedule B | 8205400000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wiha Tools 30295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.