Wiha Tools 31329 technical specifications.
| Mount | Socket |
| Packaging | Bulk |
| Size | 8mm |
| Weight | 0.04lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 31329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.