
Wiha Tools 31439 150mm Dial Caliper ,Imperial or Metric
Wiha Tools 31439 technical specifications.
| Mount | Socket |
| Resolution (um) | 0.1mm |
| Weight | 0.18lb |
| RoHS | Compliant |
Download the complete datasheet for Wiha Tools 31439 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
