Wiha Tools 31632 technical specifications.
| Mount | Socket |
| Packaging | Bulk |
| Size | 32mm |
| Weight | 0.55lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 31632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.