
The Wiha Tools 32042 is a black 8mm socket-reach tool with a length of 11.8 inches. It is part of the SoftFinish series and is packaged individually in bulk. The tool is not Reach SVHC compliant.
Sign in to ask questions about the Wiha Tools 32042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wiha Tools 32042 technical specifications.
| Color | Black |
| Length | 11.8inch |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SoftFinish® |
| Size | 8mm |
| Weight | 0.34lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 32042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
