
WIHA 320N-3 Screwdriver, Slotted, VDE, 100 mm Blade, 3 mm Tip, 204 mm Overall
Wiha Tools 320N-3 technical specifications.
| Package/Case | 100 |
| Length | 204mm |
| Mount | Slot |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 320N-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.