WIHA 320N-6 Screwdriver, Slotted, VDE, 150 mm Blade, 6 mm Tip, 268 mm Overall
Sign in to ask questions about the Wiha Tools 320N-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wiha Tools 320N-6 technical specifications.
| Length | 268mm |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 320N-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
