
Wiha Tools 32101 technical specifications.
| Length | 7.5inch |
| Mount | Socket |
| Packaging | Bulk |
| Series | SoftFinish® |
| Weight | 0.12lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 32101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.