INSULATED SLIMLINE PHILLIPS SCREWDRIVER; Blade Length:100mm; Overall Length:204mm; Phillips Tip Size:#1 ;RoHS Compliant: NA
Wiha Tools 32145 technical specifications.
| Color | Black |
| Length | 8.03inch |
| Mount | Socket |
| Packaging | Bulk |
| Series | SlimLine |
| Weight | 0.12lb |
| RoHS | Not Compliant |
No datasheet is available for this part.