Wiha Tools 6 Piece Interchangeable Screwdriver Set
Wiha Tools 32298 technical specifications.
| Blade Finish | Chrome |
| Blade Length | 42 → 114 mm |
| Blade Material | Chrome Steel |
| Number of Pieces | 6 |
| Set Contents | Pozidriv:PZ1 x 100, PZ2 x 125 mm |
| Tip Type | Slotted; Phillips; Hex / Ball End Hex |
| Screwdriver Type | Interchangeable |
| RoHS | Compliant |
No datasheet is available for this part.