
Wiha Tools 32752 technical specifications.
| Color | Black, Yellow |
| Length | 4.75inch |
| Packaging | Bulk |
| Size | 120mm |
| Weight | 0.16lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 32752 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.