
Wiha Tools 33434 technical specifications.
| Mount | Socket |
| Packaging | Bulk |
| Size | 8mm |
| Weight | 0.48lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 33434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.