
Wiha Tools 33665 technical specifications.
| Length | 182mm |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Weight | 0.19lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 33665 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.