
NUT DRIVER HEX SOCKET 5.5MM 9.4
Wiha Tools 34121 technical specifications.
| Length | 9.4inch |
| Mount | Socket |
| Series | SoftFinish® |
| Size | 5.5mm |
| Weight | 0.14lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 34121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
