Wiha Tools 34138 technical specifications.
| Length | 9.69inch |
| Mount | Socket |
| Package Quantity | 1 |
| Series | SoftFinish® |
| Weight | 0.38lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 34138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.