
WIHA 283114 PZ1 BIT, VDE, INTERCHANGEABLE, PZ1X90MM
Wiha Tools 34589 technical specifications.
| Length | 90mm |
| Material | Steel, Chrome |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Size | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 34589 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
