
Wiha Tools 125 mm Chrome Vanadium Molybdenum Steel Electricians Screwdriver, Slotted 5.5 mm Tip
Wiha Tools 35391 technical specifications.
| Package/Case | 125 |
| Length | 243mm |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 0.72lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 35391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.