
Wiha Tools 36279 technical specifications.
| Length | 8.31inch |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SoftFinish® |
| Weight | 0.11lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 36279 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.