SCREWDRIVER, TORX T27, MAGIC SPRING
Sign in to ask questions about the Wiha Tools 362RT27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wiha Tools 362RT27 technical specifications.
| Length | 233mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Wiha Tools 362RT27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.