
Wiha Tools 36719 technical specifications.
| Length | 8.07inch |
| Series | MagicRing, SoftFinish® |
| Size | 0.094inch |
| Weight | 0.07lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 36719 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.