
Wiha Tools 36725 technical specifications.
| Length | 8.07inch |
| Series | SoftFinish® |
| Size | 2.5mm |
| Weight | 0.07lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 36725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
