
Wiha Tools 36740 technical specifications.
| Length | 8.31inch |
| Package Quantity | 1 |
| Series | MagicRing, SoftFinish® |
| Size | 4mm |
| Weight | 0.12lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 36740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
