
Pliers & Tweezers ESD Safe Tweezers 2a SA - 120mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wiha Tools 44505 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wiha Tools 44505 technical specifications.
| Color | Black |
| Length | 4.7inch |
| Material | Stainless Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Size | 120mm |
| Weight | 1.28oz |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 44505 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
