
Wiha Tools 44529 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Material | Stainless Steel |
| Packaging | Bulk |
| Size | 120mm |
| Weight | 1.280445oz |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 44529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
