Wiha Tools 45062 technical specifications.
| Mount | Slot |
| Series | 3K, Proturn® |
| Size | 6mm |
| Weight | 0.25lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 45062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.