
Wiha Tools 46730 technical specifications.
| Length | 7.32inch |
| Package Quantity | 1 |
| Series | 3K |
| Size | 3mm |
| Weight | 0.07lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 46730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.