Wiha Tools 60234 technical specifications.
| Length | 1inch |
| Mount | Socket |
| Package Quantity | 1 |
| Size | 13mm |
| Weight | 0.04lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 60234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.