
Wiha Tools 66924 technical specifications.
| Length | 6.22inch |
| Package Quantity | 1 |
| Series | MagicRing® |
| Size | 5mm |
| Weight | 0.07lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 66924 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.