WIHA 7015 ZOT T25 Hex Driver Bit, Torx, T25, 25mm
Wiha Tools 7015ZOTT25 technical specifications.
| Length | 25mm |
| Material | Steel |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 7015ZOTT25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.