
SLOTTED BIT WITH 1/4" HEX DRIVE - Bit Type:Slotted; Hex Bit Size:4.5mm; Length:25.4mm; Tool Body Material:Steel; Material:Chrome-Vanadium Steel 01C3771;
Wiha Tools 71001 technical specifications.
| Length | 25.4mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Weight | 0.12lb |
| RoHS | Compliant |
Download the complete datasheet for Wiha Tools 71001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
