
Wiha Tools 71301 technical specifications.
| Length | 1.496inch |
| Mount | Socket |
| Size | 1.5mm |
| Weight | 0.04lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 71301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.