Skip to main content
74330 Datasheet | Hand Tools | Wiha Tools
Browse
Manufacturers
API
BOM
Account
WIHA TOOLS
74330
Datasheet
Wiha Tools
74330
BIT HEX 3MM 1.97
Tools & Production Supplies
Hand Tools
Tools & Production Supplies
Hand Tools
BIT HEX 3MM 1.97
Quick Jump:
Specs
Datasheet
Chat
Images
Technical Specifications
Wiha Tools 74330 technical specifications.
General
Length
1.97inch
Package Quantity
10
Weight
0.25lb
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account