
Screwdrivers, Nut Drivers & Socket Drivers Torx Power Bit T10 x 150mm (5.9")
Wiha Tools 74586 technical specifications.
| Length | 5.98inch |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 0.04lb |
| RoHS | Not Compliant |
No datasheet is available for this part.