
Wiha Tools 77142 technical specifications.
| Length | 6inch |
| Mount | Socket |
| Package Quantity | 1 |
| Size | 3mm |
| Weight | 0.12lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 77142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.