A comprehensive 30-piece professional-grade tool kit featuring color-coded hex keys, and insulated screwdrivers. The set is housed in a Red Stripe Tech Pac which includes a thermo-formed EVA padded back panel, padded shoulder straps, and 56 interior/exterior pockets. The kit includes 13 inch and 9 metric ball end hex L-keys, an 11-in-one multi-driver, insulated lineman's pliers with crimpers, and 6 insulated SoftFinish screwdrivers.
Checking distributor stock and pricing after the page loads.
| Piece Count | 30pcs |
| Load Capacity | 830lbs |
| Pocket Count | 56pockets |
| Storage Bays | 2units |
| Insulation Rating | 1000volts |
| Phillips Sizes | PH1, PH2size |
| Slotted Sizes | 3.5, 6.5mm |
| Square Sizes | SQ1, SQ2size |
| Safety Standard | ASTM F1505-16, VDE, IEC 60900 |