
PLIER, WATER PUMP, PUSH BUTTON, 250MM; Plier Style:Slip Joint; Jaw Opening Max:-; Overall Length:250mm; SVHC:No SVHC (15-Jun-2015); Length:250mm; Length, Imperial:10; Standard:DIN ISO 8976; Weight:360g
Sign in to ask questions about the Wiha Tools Z22005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wiha Tools Z22005 technical specifications.
| Length | 250mm |
| Mount | Standard |
| Reach SVHC Compliant | Yes |
| Weight | 360g |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools Z22005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
