This metal coil from Willow Technologies has a power rating of 73mW and is constructed with tin contact material. It measures 9.4mm in depth, 8.9mm in height, and 31.8mm in length. The coil is designed for PCB mounting with through-hole termination and can operate within a temperature range of -20°C to 70°C.
Willow Technologies B24-1A72-BV732 technical specifications.
| Package/Case | Metal |
| Coil Power | 73mW |
| Contact Material | Tin |
| Depth | 9.4mm |
| Height | 8.9mm |
| Length | 31.8mm |
| Life (Cycles) | 100000000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.