This PCB mount relay has a coil power rating of 125mW and features tin contact material. It measures 19.3mm in length, 7.5mm in height, and 7mm in depth. The relay is designed for operation between -20°C and 70°C. It is mounted to the PCB via through hole termination.
Willow Technologies DIP05-1A84-BV675 technical specifications.
| Coil Power | 125mW |
| Contact Material | Tin |
| Depth | 7mm |
| Height | 7.5mm |
| Length | 19.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.