Kontaktron DIL5VDC 1 zestyk
Willow Technologies DIP05-1C90-BV704 technical specifications.
| Coil Power | 125mW |
| Depth | 6.4mm |
| Height | 5.1mm |
| Length | 19.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.