This PCB mount relay has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The relay has a coil power of 145mW and a contact material of tin. It is mounted on the PCB via through hole termination.
Willow Technologies DIP12-1A84-BV681 technical specifications.
| Coil Power | 145mW |
| Contact Material | Tin |
| Depth | 7mm |
| Height | 7.5mm |
| Length | 19.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.