Sign in to ask questions about the Willow Technologies HM24-1A69-150-UL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Willow Technologies HM24-1A69-150-UL technical specifications.
| Coil Power | 960mW |
| Depth | 19mm |
| Height | 19.8mm |
| Length | 68mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Willow Technologies HM24-1A69-150-UL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.