Sign in to ask questions about the Willow Technologies SIL05-1A72-BV669 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Willow Technologies SIL05-1A72-BV669 technical specifications.
| Coil Power | 50mW |
| Depth | 5.08mm |
| Height | 7.8mm |
| Length | 19.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Willow Technologies SIL05-1A72-BV669 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.