The Wima DCP4 25uF capacitor features a polypropylene dielectric with an equivalent series resistance of 5 milliohms. It has a DC rated voltage of 700 volts and a tolerance of 10%. The capacitor is packaged in a radial termination and is available in bulk quantities.
Checking distributor stock and pricing after the page loads.
| Capacitance | 25uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 45.5mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Packaging | Bulk |
| Series | DCP4 |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 700V |
| Width | 24mm |
| RoHS | Compliant |