Film Capacitors 25uF 1300V 10% 4 LD 35x50x57 PCM 52.5
Checking distributor stock and pricing after the page loads.
Wima DCP4R252508AD4KSSD technical specifications.
| Capacitance | 25uF |
| Package/Case | Radial |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 3.6mR |
| Height | 50mm |
| Lead Pitch | 52.5mm |
| Length | 57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DCP4 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.3kV |
| DC Rated Voltage | 1.1kV |
| Width | 35mm |
| RoHS | Compliant |