
The Wima DCP6I07103EG00KS0F is a film capacitor with a capacitance of 1.03 millifarads, a tolerance of 10%, and a voltage rating of 600 volts. It has a dielectric material of polypropylene and an equivalent series resistance of 1.7 milliohms. The capacitor is packaged in a bulk package with a lead pitch of 32mm and a length of 132mm. It is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Wima DCP6I07103EG00KS0F technical specifications.
| Capacitance | 1.03mF |
| Package/Case | 600 |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 1.7mR |
| Lead Pitch | 32mm |
| Length | 132mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP6 |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP6I07103EG00KS0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.