
This Wima MKP6 film capacitor features a capacitance of 890uF and a DC rated voltage of 700V. It has a tolerance of 10% and is constructed with a polypropylene dielectric. The capacitor is packaged in bulk and has a threaded termination. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 890uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 1.9mR |
| Lead Pitch | 32mm |
| Length | 132mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP6 |
| Termination | Threaded |
| Tolerance | 10% |
| DC Rated Voltage | 700V |
| RoHS | Compliant |