This Wima MKP6 film capacitor has a capacitance of 470uF and a voltage rating of 1.1kV. It features a 10% tolerance and is terminated with a threaded lead. The capacitor is designed to operate within a temperature range of -40°C to 85°C. It is packaged in bulk and is compliant with RoHS regulations.
Wima DCP6P06470EN00KS0F technical specifications.
| Capacitance | 470uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 1.9mR |
| Lead Pitch | 32mm |
| Length | 132mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP6 |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating | 1.1kV |
| DC Rated Voltage | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP6P06470EN00KS0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.