
The Wima DCP6P06720EQ00KS0F is a 720uF PP film capacitor with a voltage rating of 1.1kV and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. It features a threaded termination and a lead pitch of 32mm, with a length of 210mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima DCP6P06720EQ00KS0F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 720uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 1.3mR |
| Lead Pitch | 32mm |
| Length | 210mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP6 |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating | 1.1kV |
| DC Rated Voltage | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP6P06720EQ00KS0F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.